

HCMA1305-7R8-R | |
---|---|
DigiKey Part Number | 283-4557-2-ND - Tape & Reel (TR) 283-4557-1-ND - Cut Tape (CT) 283-4557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-7R8-R |
Description | FIXED IND 7.8UH 10A 19.4MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.8 µH Shielded Drum Core, Wirewound Inductor 10 A 19.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 7.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,22000 € | 1,22 € |
10 | 1,00000 € | 10,00 € |
25 | 0,92520 € | 23,13 € |
50 | 0,87240 € | 43,62 € |
100 | 0,82250 € | 82,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,80265 € | 321,06 € |
800 | 0,75688 € | 605,50 € |
1.200 | 0,73135 € | 877,62 € |
2.000 | 0,70045 € | 1.400,90 € |
2.800 | 0,68083 € | 1.906,32 € |
4.000 | 0,66065 € | 2.642,60 € |
10.000 | 0,62298 € | 6.229,80 € |
Unit Price without VAT: | 1,22000 € |
---|---|
Unit Price with VAT: | 1,45180 € |