5.6 µH Shielded Drum Core, Wirewound Inductor 11.5 A 13.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Drum Core, Wirewound Inductor 11.5 A 13.8mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1305-5R6-R

DigiKey Part Number
283-HCMA1305-5R6-RTR-ND - Tape & Reel (TR)
283-HCMA1305-5R6-RCT-ND - Cut Tape (CT)
283-HCMA1305-5R6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1305-5R6-R
Description
FIXED IND 5.6UH 11.5A 13.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 11.5 A 13.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
22A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
13.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,04900 €10,49 €
250,97000 €24,25 €
500,91480 €45,74 €
1000,86240 €86,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,84498 €337,99 €
8000,79679 €637,43 €
1.2000,76991 €923,89 €
2.0000,73739 €1.474,78 €
2.8000,71673 €2.006,84 €
4.0000,69549 €2.781,96 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €