


HCMA1305-4R7-R | |
|---|---|
DigiKey Part Number | 283-4554-2-ND - Tape & Reel (TR) 283-4554-1-ND - Cut Tape (CT) 283-4554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-4R7-R |
Description | FIXED IND 4.7UH 12A 12.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 12 A 12.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,97000 € | 24,25 € |
| 50 | 0,91480 € | 45,74 € |
| 100 | 0,86240 € | 86,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,76675 € | 306,70 € |
| 800 | 0,72303 € | 578,42 € |
| 1.200 | 0,69864 € | 838,37 € |
| 2.000 | 0,66912 € | 1.338,24 € |
| 2.800 | 0,65037 € | 1.821,04 € |
| 4.000 | 0,63109 € | 2.524,36 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

