22 µH Shielded Drum Core, Wirewound Inductor 6.2 A 51.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Drum Core, Wirewound Inductor 6.2 A 51.8mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1305-220-R

DigiKey Part Number
283-4550-2-ND - Tape & Reel (TR)
283-4550-1-ND - Cut Tape (CT)
283-4550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1305-220-R
Description
FIXED IND 22UH 6.2A 51.8 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 6.2 A 51.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
10A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
51.8mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,08800 €10,88 €
251,00640 €25,16 €
500,94860 €47,43 €
1000,89450 €89,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,79525 €318,10 €
8000,74991 €599,93 €
1.2000,72462 €869,54 €
2.0000,69400 €1.388,00 €
2.8000,67455 €1.888,74 €
4.0000,65456 €2.618,24 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €