


HCMA1305-150-R | |
|---|---|
DigiKey Part Number | 283-4546-2-ND - Tape & Reel (TR) 283-4546-1-ND - Cut Tape (CT) 283-4546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-150-R |
Description | FIXED IND 15UH 7.7A 33.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 7.7 A 33.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.524" L x 0.480" W (13.30mm x 12.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,09900 € | 10,99 € |
| 25 | 1,01640 € | 25,41 € |
| 50 | 0,95840 € | 47,92 € |
| 100 | 0,90360 € | 90,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84880 € | 339,52 € |
| 800 | 0,80041 € | 640,33 € |
| 1.200 | 0,77342 € | 928,10 € |
| 2.000 | 0,74074 € | 1.481,48 € |
| 2.800 | 0,72000 € | 2.016,00 € |
| 4.000 | 0,69866 € | 2.794,64 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

