Direct



HCMA1305-100-R | |
|---|---|
DigiKey Part Number | 283-4545-2-ND - Tape & Reel (TR) 283-4545-1-ND - Cut Tape (CT) 283-4545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1305-100-R |
Description | FIXED IND 10UH 9A 21.9 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 9 A 21.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.524" L x 0.480" W (13.30mm x 12.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050EZER100MA1 | Vishay Dale | 233 | 541-IHLP5050EZER100MA1CT-ND | 1,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,07600 € | 10,76 € |
| 25 | 0,99560 € | 24,89 € |
| 50 | 0,93860 € | 46,93 € |
| 100 | 0,88490 € | 88,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,78668 € | 314,67 € |
| 800 | 0,74184 € | 593,47 € |
| 1.200 | 0,71682 € | 860,18 € |
| 2.000 | 0,68652 € | 1.373,04 € |
| 2.800 | 0,66729 € | 1.868,41 € |
| 4.000 | 0,64751 € | 2.590,04 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


