


HCMA1104-R90-R | |
|---|---|
DigiKey Part Number | 283-4596-2-ND - Tape & Reel (TR) 283-4596-1-ND - Cut Tape (CT) 283-4596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1104-R90-R |
Description | FIXED IND 900NH 22A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Drum Core, Wirewound Inductor 22 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 28A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP4040DZER1R0M01 | Vishay Dale | 2.016 | 541-1300-1-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,90200 € | 22,55 € |
| 50 | 0,85060 € | 42,53 € |
| 100 | 0,80190 € | 80,19 € |
| 250 | 0,74188 € | 185,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,75204 € | 639,23 € |
| 1.700 | 0,70922 € | 1.205,67 € |
| 2.550 | 0,68535 € | 1.747,64 € |
| 4.250 | 0,65643 € | 2.789,83 € |
| 5.950 | 0,63808 € | 3.796,58 € |
| 8.500 | 0,62218 € | 5.288,53 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

