


HCMA1104-R45-R | |
|---|---|
DigiKey Part Number | 283-HCMA1104-R45-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCMA1104-R45-R |
Description | FIXED IND 450NH 29A 1.23 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 450 nH Shielded Drum Core, Wirewound Inductor 29 A 1.23mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.23mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,74606 € | 634,15 € |
| Unit Price without VAT: | 0,74606 € |
|---|---|
| Unit Price with VAT: | 0,88781 € |

