


HCMA1104-R20-R | |
|---|---|
DigiKey Part Number | 283-4593-2-ND - Tape & Reel (TR) 283-4593-1-ND - Cut Tape (CT) 283-4593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1104-R20-R |
Description | FIXED IND 200NH 32A 0.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 32 A 0.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.72mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,99500 € | 9,95 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,86860 € | 43,43 € |
| 100 | 0,81880 € | 81,88 € |
| 250 | 0,75756 € | 189,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,75204 € | 639,23 € |
| 1.700 | 0,70922 € | 1.205,67 € |
| 2.550 | 0,68535 € | 1.747,64 € |
| 4.250 | 0,65643 € | 2.789,83 € |
| 5.950 | 0,63808 € | 3.796,58 € |
| 8.500 | 0,62218 € | 5.288,53 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

