


HCMA1104-100-R | |
|---|---|
DigiKey Part Number | 283-4599-2-ND - Tape & Reel (TR) 283-4599-1-ND - Cut Tape (CT) 283-4599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA1104-100-R |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,96900 € | 9,69 € |
| 25 | 0,89680 € | 22,42 € |
| 50 | 0,84520 € | 42,26 € |
| 100 | 0,79700 € | 79,70 € |
| 250 | 0,73732 € | 184,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,70139 € | 596,18 € |
| 1.700 | 0,66145 € | 1.124,46 € |
| 2.550 | 0,63918 € | 1.629,91 € |
| 4.250 | 0,61220 € | 2.601,85 € |
| 5.950 | 0,59509 € | 3.540,79 € |
| 8.500 | 0,57748 € | 4.908,58 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

