10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 30mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 30mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA1104-100-R

DigiKey Part Number
283-4599-2-ND - Tape & Reel (TR)
283-4599-1-ND - Cut Tape (CT)
283-4599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1104-100-R
Description
FIXED IND 10UH 7.5A 30 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.437" L x 0.394" W (11.10mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,96900 €9,69 €
250,89680 €22,42 €
500,84520 €42,26 €
1000,79700 €79,70 €
2500,73732 €184,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8500,70139 €596,18 €
1.7000,66145 €1.124,46 €
2.5500,63918 €1.629,91 €
4.2500,61220 €2.601,85 €
5.9500,59509 €3.540,79 €
8.5000,57748 €4.908,58 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €