


HCMA0703-R82-R | |
|---|---|
DigiKey Part Number | 283-4544-2-ND - Tape & Reel (TR) 283-4544-1-ND - Cut Tape (CT) 283-4544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-R82-R |
Description | FIXED IND 820NH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,52920 € | 13,23 € |
| 50 | 0,49860 € | 24,93 € |
| 100 | 0,47010 € | 47,01 € |
| 250 | 0,43496 € | 108,74 € |
| 500 | 0,41012 € | 205,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39233 € | 588,50 € |
| 3.000 | 0,36998 € | 1.109,94 € |
| 4.500 | 0,35751 € | 1.608,80 € |
| 7.500 | 0,34243 € | 2.568,22 € |
| 10.500 | 0,33285 € | 3.494,92 € |
| 15.000 | 0,32299 € | 4.844,85 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

