


HCMA0703-R22-R | |
|---|---|
DigiKey Part Number | 283-4541-2-ND - Tape & Reel (TR) 283-4541-1-ND - Cut Tape (CT) 283-4541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-R22-R |
Description | FIXED IND 220NH 23A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 23 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,46960 € | 23,48 € |
| 100 | 0,44280 € | 44,28 € |
| 250 | 0,40964 € | 102,41 € |
| 500 | 0,38626 € | 193,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35191 € | 527,87 € |
| 3.000 | 0,33186 € | 995,58 € |
| 4.500 | 0,32068 € | 1.443,06 € |
| 7.500 | 0,30714 € | 2.303,55 € |
| 10.500 | 0,29854 € | 3.134,67 € |
| 15.000 | 0,28970 € | 4.345,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

