220 nH Shielded Drum Core, Wirewound Inductor 23 A 2.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Shielded Drum Core, Wirewound Inductor 23 A 2.8mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA0703-R22-R

DigiKey Part Number
283-4541-2-ND - Tape & Reel (TR)
283-4541-1-ND - Cut Tape (CT)
283-4541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0703-R22-R
Description
FIXED IND 220NH 23A 2.8 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 nH Shielded Drum Core, Wirewound Inductor 23 A 2.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
2.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.268" W (7.10mm x 6.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,51900 €5,19 €
250,48040 €12,01 €
500,45300 €22,65 €
1000,42700 €42,70 €
2500,39508 €98,77 €
5000,37250 €186,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,35634 €534,51 €
3.0000,33604 €1.008,12 €
4.5000,32472 €1.461,24 €
7.5000,31101 €2.332,58 €
10.5000,30230 €3.174,15 €
15.0000,29335 €4.400,25 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €