


HCMA0703-R15-R | |
|---|---|
DigiKey Part Number | 283-4540-2-ND - Tape & Reel (TR) 283-4540-1-ND - Cut Tape (CT) 283-4540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-R15-R |
Description | FIXED IND 150NH 26A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 26 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,47660 € | 23,83 € |
| 100 | 0,44930 € | 44,93 € |
| 250 | 0,41568 € | 103,92 € |
| 500 | 0,39192 € | 195,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35708 € | 535,62 € |
| 3.000 | 0,33673 € | 1.010,19 € |
| 4.500 | 0,32538 € | 1.464,21 € |
| 7.500 | 0,31165 € | 2.337,38 € |
| 10.500 | 0,30293 € | 3.180,76 € |
| 15.000 | 0,29396 € | 4.409,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

