


HCMA0703-6R8-R | |
|---|---|
DigiKey Part Number | 283-4538-2-ND - Tape & Reel (TR) 283-4538-1-ND - Cut Tape (CT) 283-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-6R8-R |
Description | FIXED IND 6.8UH 4.5A 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.5 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZER6R8M1A | Vishay Dale | 3.397 | 541-IHLP2525CZER6R8M1ACT-ND | 0,86000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,52440 € | 13,11 € |
| 50 | 0,49420 € | 24,71 € |
| 100 | 0,46600 € | 46,60 € |
| 250 | 0,43104 € | 107,76 € |
| 500 | 0,40644 € | 203,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39055 € | 585,83 € |
| 3.000 | 0,36830 € | 1.104,90 € |
| 4.500 | 0,35589 € | 1.601,50 € |
| 7.500 | 0,34087 € | 2.556,53 € |
| 10.500 | 0,33134 € | 3.479,07 € |
| 15.000 | 0,32153 € | 4.822,95 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

