


HCMA0703-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCMA0703-1R0-RTR-ND - Tape & Reel (TR) 283-HCMA0703-1R0-RCT-ND - Cut Tape (CT) 283-HCMA0703-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0703-1R0-R |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZER1R0MA1 | Vishay Dale | 995 | 541-IHLP2525CZER1R0MA1CT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52000 € | 13,00 € |
| 50 | 0,49020 € | 24,51 € |
| 100 | 0,46230 € | 46,23 € |
| 250 | 0,42764 € | 106,91 € |
| 500 | 0,40320 € | 201,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38745 € | 581,18 € |
| 3.000 | 0,36538 € | 1.096,14 € |
| 4.500 | 0,35307 € | 1.588,82 € |
| 7.500 | 0,33817 € | 2.536,28 € |
| 10.500 | 0,32871 € | 3.451,45 € |
| 15.000 | 0,31898 € | 4.784,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

