


HCMA0503-R75-R | |
|---|---|
DigiKey Part Number | 283-4530-2-ND - Tape & Reel (TR) 283-4530-1-ND - Cut Tape (CT) 283-4530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-R75-R |
Description | FIXED IND 750NH 11.3A 9.35 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Drum Core, Wirewound Inductor 11.3 A 9.35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,52200 € | 13,05 € |
| 50 | 0,49200 € | 24,60 € |
| 100 | 0,46370 € | 46,37 € |
| 250 | 0,42904 € | 107,26 € |
| 500 | 0,40450 € | 202,25 € |
| 1.000 | 0,38142 € | 381,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40563 € | 811,26 € |
| 4.000 | 0,38253 € | 1.530,12 € |
| 6.000 | 0,36966 € | 2.217,96 € |
| 10.000 | 0,35408 € | 3.540,80 € |
| 14.000 | 0,34418 € | 4.818,52 € |
| 20.000 | 0,33996 € | 6.799,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

