


HCMA0503-R20-R | |
|---|---|
DigiKey Part Number | 283-4527-2-ND - Tape & Reel (TR) 283-4527-1-ND - Cut Tape (CT) 283-4527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-R20-R |
Description | FIXED IND 200NH 22.2A 2.31 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 22.2 A 2.31mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.31mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,58100 € | 5,81 € |
| 25 | 0,53760 € | 13,44 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,47790 € | 47,79 € |
| 250 | 0,44208 € | 110,52 € |
| 500 | 0,41684 € | 208,42 € |
| 1.000 | 0,39305 € | 393,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40887 € | 817,74 € |
| 4.000 | 0,38560 € | 1.542,40 € |
| 6.000 | 0,37262 € | 2.235,72 € |
| 10.000 | 0,35691 € | 3.569,10 € |
| 14.000 | 0,34694 € | 4.857,16 € |
| 20.000 | 0,34268 € | 6.853,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

