


HCMA0503-3R3-R | |
|---|---|
DigiKey Part Number | 283-4524-2-ND - Tape & Reel (TR) 283-4524-1-ND - Cut Tape (CT) 283-4524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCMA0503-3R3-R |
Description | FIXED IND 3.3UH 5.5A 40.4 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 5.5 A 40.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.203" L x 0.201" W (5.15mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,55360 € | 13,84 € |
| 50 | 0,52200 € | 26,10 € |
| 100 | 0,49230 € | 49,23 € |
| 250 | 0,45544 € | 113,86 € |
| 500 | 0,42940 € | 214,70 € |
| 1.000 | 0,40489 € | 404,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40887 € | 817,74 € |
| 4.000 | 0,38560 € | 1.542,40 € |
| 6.000 | 0,37262 € | 2.235,72 € |
| 10.000 | 0,35691 € | 3.569,10 € |
| 14.000 | 0,34694 € | 4.857,16 € |
| 20.000 | 0,34268 € | 6.853,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

