10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 132mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 132mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCMA0503-100-R

DigiKey Part Number
283-4519-2-ND - Tape & Reel (TR)
283-4519-1-ND - Cut Tape (CT)
283-4519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA0503-100-R
Description
FIXED IND 10UH 2.8A 132 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.8 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.3A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
132mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.203" L x 0.201" W (5.15mm x 5.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,60700 €6,07 €
250,56080 €14,02 €
500,52900 €26,45 €
1000,49860 €49,86 €
2500,46128 €115,32 €
5000,43492 €217,46 €
1.0000,41011 €410,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40887 €817,74 €
4.0000,38560 €1.542,40 €
6.0000,37262 €2.235,72 €
10.0000,35691 €3.569,10 €
14.0000,34694 €4.857,16 €
20.0000,34268 €6.853,60 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €