
HCM2213V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM2213V2-1R0-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM2213V2-1R0-R |
Description | FIXED IND 1UH 50A 0.84 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 50 A 0.84mOhm Nonstandard |
Category | Current - Saturation (Isat) 71A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.84mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,58340 € | 658,34 € |
| Unit Price without VAT: | 6,58340 € |
|---|---|
| Unit Price with VAT: | 7,83425 € |

