
HCM1A4020V3-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-2R2-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-2R2-R |
Description | FIXED IND 2.2UH 4.6A 48 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 4.6 A 48mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,17440 € | 4,36 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,15500 € | 15,50 € |
| 250 | 0,14340 € | 35,85 € |
| 500 | 0,13520 € | 67,60 € |
| 1.000 | 0,12746 € | 127,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32921 € | 987,63 € |
| 6.000 | 0,31048 € | 1.862,88 € |
| 9.000 | 0,30003 € | 2.700,27 € |
| 15.000 | 0,28738 € | 4.310,70 € |
| 21.000 | 0,27970 € | 5.873,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

