
HCM1A4020V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A4020V3-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A4020V3-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A4020V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A4020V3-1R0-R |
Description | FIXED IND 1UH 6.1A 24 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.1 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 67MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17080 € | 4,27 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,14028 € | 35,07 € |
| 500 | 0,13222 € | 66,11 € |
| 1.000 | 0,12467 € | 124,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11358 € | 340,74 € |
| 6.000 | 0,10710 € | 642,60 € |
| 9.000 | 0,10348 € | 931,32 € |
| 15.000 | 0,09911 € | 1.486,65 € |
| 21.000 | 0,09633 € | 2.022,93 € |
| 30.000 | 0,09347 € | 2.804,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

