HCM1A0503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCM1A0503

HCM1A4020V2-4R7-R

DigiKey Part Number
283-HCM1A4020V2-4R7-RTR-ND - Tape & Reel (TR)
283-HCM1A4020V2-4R7-RCT-ND - Cut Tape (CT)
283-HCM1A4020V2-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A4020V2-4R7-R
Description
FIXED IND 4.7UH 2.5A 118MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 2.5 A 118mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.2A
Shielding
Shielded
DC Resistance (DCR)
118mOhm Max
Q @ Freq
-
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.165" W (4.40mm x 4.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.674
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,68000 €6,80 €
250,62960 €15,74 €
500,59360 €29,68 €
1000,55950 €55,95 €
2500,51768 €129,42 €
5000,48812 €244,06 €
1.0000,47312 €473,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44039 €1.321,17 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €