
HCM1A2213V2-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-R47-RCT-ND - Cut Tape (CT) 283-HCM1A2213V2-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-R47-R |
Description | FIXED IND 470NH 66A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 66 A 0.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.5mOhm Max |
Series | Frequency - Self Resonant 52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.885" L x 0.866" W (22.48mm x 22.00mm) |
Current - Saturation (Isat) 100A | Height - Seated (Max) 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| 10 | 7,58800 € | 75,88 € |
| 25 | 7,02040 € | 175,51 € |
| 50 | 6,62020 € | 331,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,24300 € | 624,30 € |
| 200 | 5,88790 € | 1.177,58 € |
| 300 | 5,68987 € | 1.706,96 € |
| 500 | 5,45010 € | 2.725,05 € |
| 700 | 5,34374 € | 3.740,62 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 10,98370 € |

