47 µH Shielded Inductor 10 A 17.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCM1A2213V2-470-R

DigiKey Part Number
283-HCM1A2213V2-470-RTR-ND - Tape & Reel (TR)
283-HCM1A2213V2-470-RCT-ND - Cut Tape (CT)
283-HCM1A2213V2-470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A2213V2-470-R
Description
FIXED IND 47UH 10A 17.7 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 10 A 17.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
17.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.885" L x 0.866" W (22.48mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,64000 €8,64 €
107,10300 €71,03 €
256,57240 €164,31 €
506,19760 €309,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1006,32160 €632,16 €
2005,96200 €1.192,40 €
3005,76150 €1.728,45 €
5005,51872 €2.759,36 €
7005,41103 €3.787,72 €
Manufacturers Standard Package
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €