
HCM1A2213V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-1R0-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-1R0-R |
Description | FIXED IND 1UH 50A 0.84 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 50 A 0.84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCM1A2213V2-1R0-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.84mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.885" L x 0.866" W (22.48mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,09490 € | 609,49 € |
| Unit Price without VAT: | 6,09490 € |
|---|---|
| Unit Price with VAT: | 7,25293 € |

