
HCM1A2213V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A2213V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A2213V2-100-RCT-ND - Cut Tape (CT) 283-HCM1A2213V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A2213V2-100-R |
Description | FIXED IND 10UH 20A 4.1 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 20 A 4.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.885" L x 0.866" W (22.48mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,01000 € | 9,01 € |
| 10 | 7,40800 € | 74,08 € |
| 25 | 6,85400 € | 171,35 € |
| 50 | 6,46320 € | 323,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,32160 € | 632,16 € |
| 200 | 5,96200 € | 1.192,40 € |
| 300 | 5,76150 € | 1.728,45 € |
| 500 | 5,51872 € | 2.759,36 € |
| 700 | 5,41103 € | 3.787,72 € |
| Unit Price without VAT: | 9,01000 € |
|---|---|
| Unit Price with VAT: | 10,72190 € |

