4.7 µH Shielded Inductor 18 A 4.72mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 18 A 4.72mOhm Max Nonstandard
Automotive Grade High Current Inductors – HCM1AV2 Series

HCM1A1707V2-4R7-R

DigiKey Part Number
283-HCM1A1707V2-4R7-RTR-ND - Tape & Reel (TR)
283-HCM1A1707V2-4R7-RCT-ND - Cut Tape (CT)
283-HCM1A1707V2-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCM1A1707V2-4R7-R
Description
FIXED IND 4.7UH 18A 4.72 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 18 A 4.72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
4.72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,74100 €27,41 €
252,53560 €63,39 €
502,39080 €119,54 €
1002,25420 €225,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,12560 €425,12 €
4002,00450 €801,80 €
6001,93698 €1.162,19 €
1.0001,85524 €1.855,24 €
1.4001,80333 €2.524,66 €
2.0001,74995 €3.499,90 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €