


HCM1A1707V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-4R7-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-4R7-R |
Description | FIXED IND 4.7UH 18A 4.72 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 18 A 4.72mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.72mOhm Max |
Series | Frequency - Self Resonant 12MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 27A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,70700 € | 27,07 € |
| 25 | 2,50400 € | 62,60 € |
| 50 | 2,36100 € | 118,05 € |
| 100 | 2,22610 € | 222,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,09915 € | 419,83 € |
| 400 | 1,97958 € | 791,83 € |
| 600 | 1,91290 € | 1.147,74 € |
| 1.000 | 1,83217 € | 1.832,17 € |
| 1.400 | 1,78091 € | 2.493,27 € |
| 2.000 | 1,72819 € | 3.456,38 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

