


HCM1A1707V2-330-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-330-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-330-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-330-R |
Description | FIXED IND 33UH 6.2A 37 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 6.2 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 9A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,13100 € | 21,31 € |
| 25 | 1,97160 € | 49,29 € |
| 50 | 1,85900 € | 92,95 € |
| 100 | 1,75280 € | 175,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,19915 € | 439,83 € |
| 400 | 2,07390 € | 829,56 € |
| 600 | 2,00403 € | 1.202,42 € |
| 1.000 | 1,91945 € | 1.919,45 € |
| 1.400 | 1,86578 € | 2.612,09 € |
| 2.000 | 1,81055 € | 3.621,10 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

