


HCM1A1707V2-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707V2-100-RTR-ND - Tape & Reel (TR) 283-HCM1A1707V2-100-RCT-ND - Cut Tape (CT) 283-HCM1A1707V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707V2-100-R |
Description | FIXED IND 10UH 12A 10 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 12 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm) |
Current - Saturation (Isat) 17A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,60240 € | 65,06 € |
| 50 | 2,45360 € | 122,68 € |
| 100 | 2,31370 € | 231,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,18170 € | 436,34 € |
| 400 | 2,05745 € | 822,98 € |
| 600 | 1,98813 € | 1.192,88 € |
| 1.000 | 1,90422 € | 1.904,22 € |
| 1.400 | 1,85096 € | 2.591,34 € |
| 2.000 | 1,79618 € | 3.592,36 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

