


HCM1A1707-8R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1707-8R2-RTR-ND - Tape & Reel (TR) 283-4771-1-ND - Cut Tape (CT) 283-4771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-8R2-R |
Description | FIXED IND 8.2UH 12A 8.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 12 A 8.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.7mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,68590 € | 737,18 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

