


HCM1A1707-6R8-R | |
|---|---|
DigiKey Part Number | 283-4770-2-ND - Tape & Reel (TR) 283-4770-1-ND - Cut Tape (CT) 283-4770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-6R8-R |
Description | FIXED IND 6.8UH 12A 7.55 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 12 A 7.55mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7.55mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.677" L x 0.663" W (17.20mm x 16.85mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
Current - Saturation (Isat) 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 € | 6,25 € |
| 10 | 5,13400 € | 51,34 € |
| 25 | 4,75000 € | 118,75 € |
| 50 | 4,47880 € | 223,94 € |
| 100 | 4,23370 € | 423,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,98290 € | 796,58 € |
| 400 | 3,75640 € | 1.502,56 € |
| 600 | 3,63010 € | 2.178,06 € |
| 1.000 | 3,47722 € | 3.477,22 € |
| 1.400 | 3,45893 € | 4.842,50 € |
| Unit Price without VAT: | 6,25000 € |
|---|---|
| Unit Price with VAT: | 7,43750 € |

