


HCM1A1707-680-R | |
|---|---|
DigiKey Part Number | 283-4777-2-ND - Tape & Reel (TR) 283-4777-1-ND - Cut Tape (CT) 283-4777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1707-680-R |
Description | FIXED IND 68UH 5.2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 5.2 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.677" L x 0.663" W (17.20mm x 16.85mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,15800 € | 51,58 € |
| 25 | 4,77160 € | 119,29 € |
| 50 | 4,49920 € | 224,96 € |
| 100 | 4,25300 € | 425,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,00100 € | 800,20 € |
| 400 | 3,77350 € | 1.509,40 € |
| 600 | 3,64662 € | 2.187,97 € |
| 1.000 | 3,49305 € | 3.493,05 € |
| 1.400 | 3,47467 € | 4.864,54 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

