3.3 µH Shielded Inductor 21 A 3.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Inductor 21 A 3.4mOhm Max Nonstandard
Eaton Automotive Electronics Solutions

HCM1A1707-3R3-R

DigiKey Part Number
283-HCM1A1707-3R3-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCM1A1707-3R3-R
Description
FIXED IND 3.3UH 21A 3.4 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 21 A 3.4mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.4mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.677" L x 0.663" W (17.20mm x 16.85mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
22A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,26140 €852,28 €
Manufacturers Standard Package
Unit Price without VAT:4,26140 €
Unit Price with VAT:5,07107 €