
HCM1A1307V3-R22-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-R22-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-R22-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-R22-R |
Description | FIXED IND 220NH 52A 0.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 52 A 0.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.6mOhm Max |
Series | Frequency - Self Resonant 135MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,81380 € | 40,69 € |
| 100 | 0,76740 € | 76,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73596 € | 183,99 € |
| 500 | 0,69396 € | 346,98 € |
| 750 | 0,67052 € | 502,89 € |
| 1.250 | 0,64216 € | 802,70 € |
| 1.750 | 0,62414 € | 1.092,25 € |
| 2.500 | 0,60562 € | 1.514,05 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

