
HCM1A1307V3-5R6-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-5R6-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-5R6-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-5R6-R |
Description | FIXED IND 5.6UH 12A 8.3 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 12 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,43580 € | 108,95 € |
| 500 | 0,41092 € | 205,46 € |
| 750 | 0,39703 € | 297,77 € |
| 1.250 | 0,38021 € | 475,26 € |
| 1.750 | 0,36953 € | 646,68 € |
| 2.500 | 0,35854 € | 896,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,53000 € | 13,25 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,47110 € | 47,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,44860 € | 44,86 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

