
HCM1A1307V3-560-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-560-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-560-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-560-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-560-R |
Description | FIXED IND 56UH 4A 65 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Molded Inductor 4 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 4.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,49340 € | 24,67 € |
| 100 | 0,46520 € | 46,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73596 € | 183,99 € |
| 500 | 0,69396 € | 346,98 € |
| 750 | 0,67052 € | 502,89 € |
| 1.250 | 0,64216 € | 802,70 € |
| 1.750 | 0,62414 € | 1.092,25 € |
| 2.500 | 0,60562 € | 1.514,05 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

