
HCM1A1307V3-2R2-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-2R2-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-2R2-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-2R2-R |
Description | FIXED IND 2.2UH 18.5A 3.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 18.5 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.1mOhm Max |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 23A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,53200 € | 13,30 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,47320 € | 47,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74188 € | 185,47 € |
| 500 | 0,69952 € | 349,76 € |
| 750 | 0,67589 € | 506,92 € |
| 1.250 | 0,64730 € | 809,12 € |
| 1.750 | 0,62914 € | 1.101,00 € |
| 2.500 | 0,61046 € | 1.526,15 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

