
HCM1A1307V3-1R8-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-1R8-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-1R8-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-1R8-R |
Description | FIXED IND 1.8UH 19A 2.94 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 19 A 2.94mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.94mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57100 € | 5,71 € |
| 25 | 0,52840 € | 13,21 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,46970 € | 46,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73596 € | 183,99 € |
| 500 | 0,69396 € | 346,98 € |
| 750 | 0,67052 € | 502,89 € |
| 1.250 | 0,64216 € | 802,70 € |
| 1.750 | 0,62414 € | 1.092,25 € |
| 2.500 | 0,60562 € | 1.514,05 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

