
HCM1A1307V3-150-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-150-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-150-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-150-R |
Description | FIXED IND 15UH 7A 23.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 7 A 23.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.496" W (13.45mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,53000 € | 13,25 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,47110 € | 47,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74524 € | 186,31 € |
| 500 | 0,70270 € | 351,35 € |
| 750 | 0,67897 € | 509,23 € |
| 1.250 | 0,65024 € | 812,80 € |
| 1.750 | 0,63200 € | 1.106,00 € |
| 2.500 | 0,61324 € | 1.533,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

