
HCM1A1307V3-100-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V3-100-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V3-100-RCT-ND - Cut Tape (CT) 283-HCM1A1307V3-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V3-100-R |
Description | FIXED IND 10UH 8.3A 17.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 8.3 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.2mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 13.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,25860 € | 25,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,23928 € | 59,82 € |
| 500 | 0,22560 € | 112,80 € |
| 750 | 0,21796 € | 163,47 € |
| 1.250 | 0,20871 € | 260,89 € |
| 1.750 | 0,20285 € | 354,99 € |
| 2.500 | 0,19681 € | 492,03 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

