


HCM1A1307V2-220-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307V2-220-RTR-ND - Tape & Reel (TR) 283-HCM1A1307V2-220-RCT-ND - Cut Tape (CT) 283-HCM1A1307V2-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307V2-220-R |
Description | FIXED IND 22UH 6A 33.1 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 6 A 33.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33.1mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A1307V3-220-R | Eaton - Electronics Division | 40 | 283-HCM1A1307V3-220-RCT-ND | 0,59000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,27000 € | 12,70 € |
| 25 | 1,17440 € | 29,36 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

