
HCM1A1307-3R3-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307-3R3-RTR-ND - Tape & Reel (TR) 283-HCM1A1307-3R3-RCT-ND - Cut Tape (CT) 283-HCM1A1307-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307-3R3-R |
Description | FIXED IND 3.3UH 15.6A 4.3 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 15.6 A 4.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.539" L x 0.512" W (13.70mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP505WFDER3R3M5A | Vishay Dale | 184 | 541-IHLP505WFDER3R3M5ACT-ND | 1,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,33500 € | 33,35 € |
| 25 | 3,08560 € | 77,14 € |
| 50 | 2,90920 € | 145,46 € |
| 100 | 2,74320 € | 274,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,72052 € | 680,13 € |
| 500 | 2,56574 € | 1.282,87 € |
| 750 | 2,47945 € | 1.859,59 € |
| 1.250 | 2,37495 € | 2.968,69 € |
| 1.750 | 2,31309 € | 4.047,91 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

