Similar

HCM1A1307-1R5-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307-1R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A1307-1R5-R |
Description | FIXED IND 1.5UH 20.5A 2.35 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 20.5 A 2.35mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.35mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.539" L x 0.512" W (13.70mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 26A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP5050FDER1R5M5A | Vishay Dale | 0 | IHLP5050FDER1R5M5A-ND | 1,16344 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,51828 € | 629,57 € |
| Unit Price without VAT: | 2,51828 € |
|---|---|
| Unit Price with VAT: | 2,99675 € |


