
HCM1A1307-120-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1307-120-RTR-ND - Tape & Reel (TR) 283-HCM1A1307-120-RCT-ND - Cut Tape (CT) 283-HCM1A1307-120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1307-120-R |
Description | FIXED IND 12UH 6.1A 19 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 6.1 A 19mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 3,21400 € | 32,14 € |
| 25 | 2,97400 € | 74,35 € |
| 50 | 2,80380 € | 140,19 € |
| 100 | 2,64380 € | 264,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,44640 € | 611,60 € |
| 500 | 2,30718 € | 1.153,59 € |
| 750 | 2,22953 € | 1.672,15 € |
| 1.250 | 2,13554 € | 2.669,43 € |
| 1.750 | 2,07587 € | 3.632,77 € |
| 2.500 | 2,05468 € | 5.136,70 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

