
HCM1A1305V3-R47-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-R47-RTR-ND - Tape & Reel (TR) 283-HCM1A1305V3-R47-RCT-ND - Cut Tape (CT) 283-HCM1A1305V3-R47-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-R47-R |
Description | FIXED IND 470NH 44A 0.85 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 44 A 0.85mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.85mOhm Max |
Series | Frequency - Self Resonant 58MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,84760 € | 21,19 € |
| 50 | 0,79940 € | 39,97 € |
| 100 | 0,75360 € | 75,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69720 € | 174,30 € |
| 500 | 0,65740 € | 328,70 € |
| 750 | 0,63519 € | 476,39 € |
| 1.250 | 0,60830 € | 760,37 € |
| 1.750 | 0,59124 € | 1.034,67 € |
| 2.500 | 0,57369 € | 1.434,23 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

