
HCM1A1305V3-R10-R | |
|---|---|
DigiKey Part Number | 283-HCM1A1305V3-R10-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCM1A1305V3-R10-R |
Description | FIXED IND 100NH 43A 0.59 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 43 A 0.59mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.59mOhm Max |
Series | Frequency - Self Resonant 234MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 80A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,66396 € | 165,99 € |
| Unit Price without VAT: | 0,66396 € |
|---|---|
| Unit Price with VAT: | 0,79011 € |

